3.5"-SBC-RPL-6-I7-1365UE


image shown is a representation only
Description:
3.5" SBC with Intel i7-1365UE
Supplier:
KONTRON
Matchcode:
3.5"-SBC-RPL
Rutronik No.:
DISBOA3847
Unit Pack:
1
MOQ:
1
Packaging:
BOX
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Form factor
- 3,5 INCH
- Socket type
- ONBOARD
- System chipset
- i7-1365URE
- Memory type
- DDR5
- PATA ports
- 0
- Onboard graphic
- Y Y/N
- Graphic interf.
- 1eDP 2DP
- SATA ports
- 1
- Memory sockets
- 2X SO-DIMM
- SSD connector
- M.2
- miniPCIe
- NONE
- USB ports
- 8
- COM ports
- 1
- LVDS/eDP
- 1X LVDS
- LVDS type
- 24BIT
- Sound onboard
- Y Y/N
- Special feature
- TPM 2.0sup
- Ethernet
- 2X
- Ethernet type
- 2,5GB
- Ethernet chipse
- I226-LM/IT
- Cooler included
- N Y/N
- Power input
- 9-36V DC
- Typ.capacity
- 235 mAh
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- Max.memory size
- 96 GB
- ECCN
- 5A992
- Country
- Taiwan
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.