2.5"-SBC-ADN-3-N97


image shown is a representation only
Description:
2.5" SBC with Intel Intel N97
Supplier:
KONTRON
Matchcode:
2.5"-SBC-ADN
Rutronik No.:
DISBOA3870
Unit Pack:
1
MOQ:
1
package:
N/A
Packaging:
BOX
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Form factor
- PICO-ITX
- Socket type
- ONBOARD
- System chipset
- Intel N97
- Memory type
- LPDDR5
- PATA ports
- 0
- Onboard graphic
- Y Y/N
- Graphic interf.
- UHD GEN12
- SATA ports
- N/A
- Memory sockets
- N/A
- SSD connector
- M.2
- miniPCIe
- N/A
- USB ports
- 6
- COM ports
- NONE
- LVDS/eDP
- N/A
- LVDS type
- NONE
- Sound onboard
- N Y/N
- Special feature
- TPM 2.0sup
- Ethernet
- 2X
- Ethernet type
- 2,5GB
- Ethernet chipse
- I226-V/I
- Cooler included
- N Y/N
- Power input
- 9-20V DC
- Automotive
- NO
- Package
- N/A
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- Max.memory size
- 16 GB
- ECCN
- 5A992
- Customs Tariff No.
- 84733020000
- Country
- Germany
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.