TLR3AWDTE1L00F
![KOA KOA](https://www.rutronik24.com/images/logos/koa_medium.png)
![KOA TLR3AWDTE1L00F](https://www.rutronik24.com/pim/supplier/koa/medium/koa-tlr3awdte1l00f.jpg)
image shown is a representation only
Description:
HP2512 0,001R 1% 2W TK150 HIGHPOWER
Supplier:
KOA
Matchcode:
RC25120,001R1%
Rutronik No.:
WPR8064
Unit Pack:
2000
MOQ:
2000
package:
2512
Packaging:
REEL
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Resistor value
- 0.001 Ω
- Temp.coeff.
- 150 ppm
- Res.tolerance
- 1 %
- Power rating
- 2 W
- Max.oper.temp.
- 170 °C
- Spec.features
- HIGHPOWER
- Min.oper.temp.
- -65 °C
- Automotive
- AEC-Q(200)
- Package
- 2512
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 52 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.