RK92-3CD207M


Description:
RK92 200M 20% 0,5W
Supplier:
KOA
Matchcode:
MF200M
Rutronik No.:
WLR3836
Unit Pack:
2000
MOQ:
2000
package:
other
Packaging:
BULK
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Resistor value
- 200M Ω
- Temp.coeff.
- 300 ppm
- Res.tolerance
- 20 %
- Power rating
- 0.5 W
- Technology
- Thick Film
- Min.oper.temp.
- -40 °C
- Max.oper.temp.
- 125 °C
- Max.oper.volt.
- 7000 V
- Length
- 10.8 mm
- Width
- 2.5 mm
- Diameter
- 6.5 mm
- Wire diameter
- 0.25 mm
- Spec.features
- High vol
- Automotive
- NO
- Package
- other
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.