RK73Z1ETTP
![KOA KOA](https://www.rutronik24.com/images/logos/koa_medium.png)
![KOA RK73Z1ETTP](https://www.rutronik24.com/pim/supplier/koa/medium/koa-rk73z1ettp.jpg)
image shown is a representation only
Description:
RC0402 0R I=1A
Supplier:
KOA
Matchcode:
RC04020R
Rutronik No.:
WRC58650
Unit Pack:
10000
MOQ:
10000
package:
0402
Packaging:
REEL
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Resistor value
- 0 Ω
- Package
- 0402
- Min.oper.temp.
- -55 °C
- Max.oper.temp.
- 125 °C
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- Automotive
- AEC-Q(200)
- Spec.features
- 1 AMPERE
- Technology
- THICKFILM
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- Malaysia
- ABC-Code
- C
- Supplier Lead time
- 9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.