RK73B1JRTTD333J


image shown is a representation only
Description:
AS0603 33K 5% 0,125W ANTISULFUR
Supplier:
KOA
Matchcode:
RC060333K5%
Rutronik No.:
WSR4124
Unit Pack:
5000
MOQ:
25000
package:
0603
Packaging:
REEL
- Resistor value
- 33K Ω
- Temp.coeff.
- 200 ppm
- Res.tolerance
- 5 %
- Power rating
- 0.125 W
- Max.oper.temp.
- 155 °C
- Max.oper.volt.
- 75 V
- Spec.features
- ANTISULFUR
- Min.oper.temp.
- -55 °C
- Automotive
- AEC-Q(200)
- Package
- 0603
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.