RF732ATTD220J


image shown is a representation only
Description:
FC0805 22R 5% 0,1W FUSE
Supplier:
KOA
Matchcode:
RC080522R5%FUSE
Rutronik No.:
WSR2062
Unit Pack:
5000
MOQ:
5000
package:
0805
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Resistor value
- 22 Ω
- Temp.coeff.
- 500 ppm
- Res.tolerance
- 5 %
- Power rating
- 0.1 W
- Technology
- THICKFILM
- Max.oper.temp.
- 125 °C
- Spec.features
- FUSIBLE
- Min.oper.temp.
- -55 °C
- Automotive
- NO
- Package
- 0805
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.