RCTCTE


image shown is a representation only
Description:
RC0805 CHECKER CHIP
Supplier:
KOA
Matchcode:
RC0805 CHECKER CHIP
Rutronik No.:
WRC39273
Unit Pack:
2000
MOQ:
2000
package:
0805
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Package
- 0805
- Max.oper.volt.
- 150 V
- Min.oper.temp.
- -55 °C
- Max.oper.temp.
- 125 °C
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- Automotive
- NO
- Spec.features
- 2 Ampere
- Technology
- CHECKER
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- Japan
- ABC-Code
- C
- Supplier Lead time
- 11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.