RCR50CT52A121J


image shown is a representation only
Description:
RCR50 120R 5% 0,5W SURGE
Supplier:
KOA
Matchcode:
MG0411120R5%
Rutronik No.:
WLR1087
Unit Pack:
2000
MOQ:
10000
package:
0411
Packaging:
AMMOPACK
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Resistor value
- 120 Ω
- Package
- 0411
- Res.tolerance
- 5 %
- Power rating
- 0.5 W
- Temp.coeff.
- 500 ppm
- Max.oper.volt.
- 2000 V
- Min.oper.temp.
- -55 °C
- Max.oper.temp.
- 155 °C
- Packaging
- AMMOPACK
- RoHS Status
- RoHS-conform
- Automotive
- AEC-Q(200)
- Length
- 9.5 mm
- Diameter
- 3.5 mm
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.