RCR25CT52A185J


image shown is a representation only
Description:
RCR25C 1,8M 5% 0,25W SURGE
Supplier:
KOA
Matchcode:
MG02071,8M5%
Rutronik No.:
WLR3394
Unit Pack:
2000
MOQ:
10000
package:
0207
Packaging:
AMMOPACK
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Resistor value
- 1,8M Ω
- Package
- 0207
- Res.tolerance
- 5 %
- Power rating
- 0.25 W
- Temp.coeff.
- 350 ppm
- Max.oper.volt.
- 1150 V
- Min.oper.temp.
- -55 °C
- Max.oper.temp.
- 155 °C
- Packaging
- AMMOPACK
- RoHS Status
- RoHS-conform
- Automotive
- NO
- Length
- 6.3 mm
- Diameter
- 2.5 mm
- Spec.features
- SURGE
- ECCN
- EAR99
- Customs Tariff No.
- 85331000000
- Country
- Japan
- ABC-Code
- C
- Supplier Lead time
- 11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.