PSJ2NTEB2L00F
image shown is a representation only
Description:
LO3920 0,002R 1% 8W TK75
Supplier:
KOA
Matchcode:
RC39200,002R1%
Rutronik No.:
WPR8633
Unit Pack:
3000
MOQ:
3000
package:
3920
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Resistor value
- 0.002 Ω
- Temp.coeff.
- 75 ppm
- Res.tolerance
- 1 %
- Power rating
- 8 W
- Technology
- SHUNT
- Automotive
- AEC-Q(200)
- Package
- 3920
- Min.oper.temp.
- -65 °C
- Max.oper.temp.
- 175 °C
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- Japan
- ABC-Code
- C
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.