MOSX2CT52RR10J
Description:
MOSX2C 0,1R 5% 2W TK300
Supplier:
KOA
Matchcode:
MO04140,1R5%
Rutronik No.:
WLR2853
Unit Pack:
2000
MOQ:
2000
package:
0414
Packaging:
REEL
- Resistor value
- 0.1 Ω
- Package
- 0414
- Res.tolerance
- 5 %
- Power rating
- 2 W
- Temp.coeff.
- 300 ppm
- Min.oper.temp.
- -55 °C
- Max.oper.temp.
- 200 °C
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- Automotive
- AEC-Q(200)
- Length
- 12 mm
- Diameter
- 4 mm
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.