MOS3CT631R202J


image shown is a representation only
Description:
MOS3C 2K 5% 3W TK300
Supplier:
KOA
Matchcode:
MO06172K5%
Rutronik No.:
WLR3570
Unit Pack:
1000
MOQ:
10000
package:
0617
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Resistor value
- 2K Ω
- Package
- 0617
- Res.tolerance
- 5 %
- Power rating
- 3 W
- Temp.coeff.
- 300 ppm
- Max.oper.volt.
- 350 V
- Min.oper.temp.
- -55 °C
- Max.oper.temp.
- 200 °C
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- Automotive
- NO
- Length
- 15.5 mm
- Diameter
- 6 mm
- Spec.features
- T631
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- Taiwan
- ABC-Code
- C
- Supplier Lead time
- 11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.