HV732HTTE334J
image shown is a representation only
Description:
HV2010 300K 5% 0,5W HIGHVOLT
Supplier:
KOA
Matchcode:
RC2010300K5%
Rutronik No.:
WSR2230
Unit Pack:
4000
MOQ:
4000
package:
2010
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Resistor value
- 300K Ω
- Temp.coeff.
- 100 ppm
- Res.tolerance
- 5 %
- Power rating
- 0,5 W
- Technology
- THICKFILM
- Max.oper.temp.
- 155 °C
- Max.oper.volt.
- 2000 V
- Spec.features
- HIGHVOLT
- Min.oper.temp.
- -55 °C
- Automotive
- NO
- Package
- 2010
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- Japan
- ABC-Code
- C
- Supplier Lead time
- 13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.