HPC2C121K


image shown is a representation only
Description:
1PC2C 120R 10% 2W PULSE SURGE
Supplier:
KOA
Matchcode:
LC0521120R10%
Rutronik No.:
WLR1283
Unit Pack:
1000
MOQ:
1000
package:
0521
Packaging:
BULK

Download the free Library Loader to convert this file for your ECAD Tool
- Resistor value
- 120 Ω
- Package
- 0521
- Res.tolerance
- 10 %
- Power rating
- 2 W
- Max.oper.volt.
- 400 V
- Min.oper.temp.
- -40 °C
- Max.oper.temp.
- 200 °C
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- Automotive
- AEC-Q(200)
- Length
- 21 mm
- Diameter
- 5 mm
- Spec.features
- ANTI SURGE
- Technology
- CERAMIC
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 40 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.