BWR2C121J


image shown is a representation only
Description:
BWR2 120R 5% 2W TK100
Supplier:
KOA
Matchcode:
RWA2W120R5%
Rutronik No.:
WDR9592
Unit Pack:
500
MOQ:
1500
package:
THT
Packaging:
BULK

Download the free Library Loader to convert this file for your ECAD Tool
- Resistor value
- 120 Ω
- Res.tolerance
- 5 %
- Power rating
- 2 W
- Temp.coeff.
- 100 ppm
- Automotive
- NO
- Packaging
- BULK
- Package
- THT
- Technology
- wirewound
- IEC-Series
- E24
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.