ICST40311000SHKST61


image shown is a representation only
Description:
ICST EP13 24:24 40uH
Supplier:
KNITTER-Inductive
Matchcode:
FETRA-ICST
Rutronik No.:
FETRA2027
Unit Pack:
200
MOQ:
200
Packaging:
REEL
- Mounting
- SMD
- Power
- 12 VA
- Design
- EP13
- Switch frequenc
- 200 kHz
- Turns ratio
- 24:24
- Topology
- FLYBACK
- Length
- 17.75 mm
- T(A)min
- -40 °C
- Height
- 12.7 mm
- T(A)max
- 125 °C
- Width
- 13.5 mm
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Customs Tariff No.
- 85043180900
- Country
- China
- Supplier Lead time
- 13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.