ICSI686264BDSHKT12


Description:
ICSI686264 68mH 10% 241,5R
Supplier:
KNITTER-Inductive
Matchcode:
INDC68000U10%
Rutronik No.:
IND21559
Unit Pack:
1
MOQ:
800
Packaging:
REEL
- Inductance
- 68000 µH
- Mounting
- SMD
- Tolerance
- 10 %
- Technology
- WIREWOUND
- R(DC)max.
- 241.5 Ohm
- Design
- FERRITE
- Enclosure type
- SHIELDED
- Length
- 7 mm
- Width
- 7.8 mm
- Height
- 7.5 mm
- T(A)min
- -40 °C
- T(A)max
- 125 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.