ICSI683465B3SHKT12


Description:
ICSI6834 68uH 0,46A 10%
Supplier:
KNITTER-Inductive
Matchcode:
INDC68U10%
Rutronik No.:
IND21619
Unit Pack:
1
MOQ:
1
Packaging:
REEL
- Inductance
- 68 µH
- Mounting
- SMD
- Tolerance
- 10 %
- Technology
- WIREWOUND
- Current sat.
- 460 mA
- R(DC)max.
- 1.117 Ohm
- Enclosure type
- UNSHIELDED
- Length
- 4.5 mm
- Width
- 4 mm
- Height
- 3.2 mm
- T(A)min
- -40 °C
- T(A)max
- 125 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Customs Tariff No.
- 85045000000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.