ICSI15372500SHMST12


Description:
ICSI15372 15uH 0,72A 20%
Supplier:
KNITTER-Inductive
Matchcode:
INDC15U20%
Rutronik No.:
IND21228
Unit Pack:
500
MOQ:
10000
Packaging:
REEL
- Inductance
- 15 µH
- Mounting
- THT
- Current rated
- 720 mA
- Tolerance
- 20 %
- Current sat.
- 900 mA
- R(DC)max.
- 0.45 Ohm
- Test frequency
- 0.1 MHz
- Length
- 3 mm
- Width
- 3 mm
- Height
- 1 mm
- T(A)min
- -40 °C
- T(A)max
- 125 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- Supplier Lead time
- 15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.