ICSI103155W9SHKST22
Description:
ICSI103155 10uH 0,155A
Supplier:
KNITTER-Inductive
Matchcode:
INDC10U10%
Rutronik No.:
IND21942
Unit Pack:
1
MOQ:
1
Packaging:
REEL
- Inductance
- 10 µH
- Mounting
- SMD
- Current rated
- 155 mA
- Tolerance
- 10 %
- Technology
- COMPOSITE
- R(DC)max.
- 2.2 Ohm
- Test frequency
- 2.52 MHz
- Enclosure type
- SHIELDED
- Length
- 2.5 mm
- Width
- 1.8 mm
- Height
- 2 mm
- T(A)min
- -40 °C
- T(A)max
- 105 °C
- SFR
- 33 MHz
- Quality
- 25
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000900
- Country
- China
- Supplier Lead time
- 24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.