ICSC22515620LHA61


Description:
ICSC22515 2200mH 1,5A THT
Supplier:
KNITTER-Inductive
Matchcode:
INDK2X2,2U
Rutronik No.:
IND22486
Unit Pack:
1
MOQ:
1
Packaging:
INDIVIDUAL
- Inductance
- 2200 µH
- Mounting
- THT
- Current I
- 1500 mA
- DCR
- 0.222 Ohm
- Enclosure type
- UNSHIELDED
- Technology
- WIREWOUND
- Length
- 18 mm
- Width
- 16 mm
- Height
- 17.5 mm
- T(A)min
- -40 °C
- T(A)max
- 120 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- Customs Tariff No.
- 85045000000
- Country
- China
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.