ICSC12525700LHS61


Description:
ICSC12525 1,25mH 25A
Supplier:
KNITTER-Inductive
Matchcode:
INDK2X1250U
Rutronik No.:
IND21633
Unit Pack:
100
MOQ:
100
Packaging:
INDIVIDUAL
- Inductance
- 1250 µH
- Mounting
- THT
- Current I
- 25000 mA
- DCR
- 0,00385 Ohm
- Enclosure type
- UNSHIELDED
- Technology
- WIREWOUND
- Length
- 36,5 mm
- Width
- 34,32 mm
- Height
- 27,94 mm
- T(A)min
- -40 °C
- T(A)max
- 125 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.