ICSC113256W5SHAST12


Description:
ICSI 2X11uH 2500mA 80V SMD WWT
Supplier:
KNITTER-Inductive
Matchcode:
INDK2X11U
Rutronik No.:
IND22760
Unit Pack:
1
MOQ:
1
Packaging:
INDIVIDUAL
- Inductance
- 11X2 µH
- Mounting
- SMD
- Current I
- 2500 mA
- DCR
- 0.03 Ohm
- Impedance
- 1000 Ohm
- Testfrequency/Z
- 0.01 MHz
- Technology
- WIREWOUND
- Length
- 9.5 mm
- Width
- 8.3 mm
- Height
- 5 mm
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- Supplier Lead time
- 19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.