ICSC10512700LVS2
![KNITTERIND KNITTERIND](https://www.rutronik24.com/images/logos/knitterind_medium.png)
![No image available](https://www.rutronik24.com/pim/01P_default.png)
Description:
ICSC 1000uH 10A THT
Supplier:
KNITTER-Inductive
Matchcode:
INDK2X1000U
Rutronik No.:
IND21062
Unit Pack:
1
MOQ:
1
Packaging:
INDIVIDUAL
- Inductance
- 1000X2 µH
- Mounting
- THT
- Current I
- 10000 mA
- DCR
- 0,007 Ohm
- Tolerance
- +/-30 %
- Testfrequency/Z
- 0,01 MHz
- Technology
- WIREWOUND
- Length
- 27,5 mm
- Width
- 18,5 mm
- Height
- 33 mm
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000900
- Country
- China
- Supplier Lead time
- 19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.