YME MF 12 A


image shown is a representation only
Description:
Metal Keypad 12 Buttons IP65
Supplier:
KNITTER Switch
Matchcode:
YMEMF12A
Rutronik No.:
SWITCH11325
Unit Pack:
1
MOQ:
270
Packaging:
INDIVIDUAL
- Technology
- Keypad
- Length
- 105 mm
- Width
- 80 mm
- Sealing
- IP65
- Height
- 0,8 mm
- Automotive
- NO
- Series
- MF
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85365011000
- Country
- Italy
- Supplier Lead time
- 18 weeks
MF-Line feature an exclusive front panel produced with just one single stainless steel plate without gaps between the keys. They are ideally used in situations where priorities are the IP seal level and ease of cleaning (foodstuff, chemical industries, etc.)
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.