YME IP 12 D
![KNITTER KNITTER](https://www.rutronik24.com/images/logos/knitter_medium.png)
![KNITTER YME IP 12 D](https://www.rutronik24.com/pim/direct/knitter/medium/knitter-ymeip12d.jpg)
image shown is a representation only
Description:
Metal Keypad 12 Buttons IP65
Supplier:
KNITTER Switch
Matchcode:
YMEIP12D
Rutronik No.:
SWITCH11324
Unit Pack:
1
MOQ:
270
Packaging:
INDIVIDUAL
- Technology
- Keypad
- Length
- 93 mm
- Width
- 73 mm
- Sealing
- IP65
- Height
- 9 mm
- Automotive
- NO
- Series
- IP
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85365011000
- Country
- China
- Supplier Lead time
- 18 weeks
IP-Line is a full range of standard stainless steel keyboards that can be purchased in small quantities without the expense of engineering costs. This special linke with frint panel and keys with thick stainless steel, is ideally used in hard circumstances or public places (cash-point machines, access codes, petrol stations, etc.); high IP protection (IP 65, on demand up to max. IP 69K) and impact strength (up to IK 08).
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.