TSS 65 R
image shown is a representation only
Description:
SMT 2,6N 6,0x3,5x9,5mm straight
Supplier:
KNITTER Switch
Matchcode:
TSS65R
Rutronik No.:
SWITCH10949
Unit Pack:
380
MOQ:
1140
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Termination
- SMT
- Contact type
- SPST-NO
- Model Construct
- Straight
- Operating force
- 2.6 N
- Ground
- No Y/N
- Sealing
- IP40
- max.I / Switch
- 50 mA
- max.Volt/Switch
- 12 DC V
- Operating temp.
- -40 to 85 °C
- Pitch
- 4.5 mm
- Plating
- Ag
- Illuminated
- No Y/N
- Dimension
- 6x6 mm
- Total high/long
- H9,5 mm
- Actuator size
- Dia:3,0 mm
- Button version
- Round
- Automotive
- NO
- Operating life
- 200000 cycles
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85365011000
- Country
- China
- Supplier Lead time
- 13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.