TSS 62 N-RA-HU
Description:
TACT 6x6x3,5mm 1,6N
Supplier:
KNITTER Switch
Matchcode:
TSS62NRAHU
Rutronik No.:
SWITCH12155
Unit Pack:
500
MOQ:
500
Packaging:
REEL
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85365080000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.