TSS 4-RA


image shown is a representation only
Description:
Tact RA SMT 7,2x3,5mm 2,6N
Supplier:
KNITTER Switch
Matchcode:
TSS4RA
Rutronik No.:
SWITCH11260
Unit Pack:
2000
MOQ:
2000
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Termination
- SMT
- Contact type
- Rightangle
- Model Construct
- Straight
- Operating force
- 2.2 N
- Ground
- No Y/N
- Sealing
- IP40
- max.I / Switch
- 50 mA
- max.Volt/Switch
- 12 DC V
- Operating temp.
- -40 to 85 °C
- Illuminated
- No Y/N
- Dimension
- 7,2x3,5 mm
- Total high/long
- H3,5 mm
- Actuator size
- 1.8 mm
- Button version
- Square
- Automotive
- NO
- Operating life
- 250000 cycles
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85365011000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.