TSP 1 C
image shown is a representation only
Description:
THT, SPST, OFF-MOM, Straight IP67 2N
Supplier:
KNITTER Switch
Matchcode:
TSP1C
Rutronik No.:
SWITCH9636
Unit Pack:
500
MOQ:
500
Packaging:
BOX
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Termination
- THT
- Contact type
- SPST
- Switch function
- OFF-MOM
- Model Construct
- Straight
- Mounting
- PCB
- Sealing
- IP67
- max.I / Switch
- 40 mA
- max.Volt/Switch
- 20 DC V
- Operating temp.
- -30 to 85 °C
- Actuator size
- Dia: 2,5 mm
- Cap included
- NO Y/N
- Illuminated
- NO Y/N
- Dimension
- 8,1x5,1 mm
- Total high/long
- H18,9 mm
- Button version
- ROUND
- Automotive
- NO
- Operating life
- 50000 cycles
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 85365011000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.