TME 1


image shown is a representation only
Description:
7,5x6,5x3,0mm THT 2,0N
Supplier:
KNITTER Switch
Matchcode:
TME1
Rutronik No.:
SWITCH10227
Unit Pack:
50
MOQ:
50
Packaging:
TUBE
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Termination
- THT
- Contact type
- SPST-NO
- Model Construct
- Straight
- Operating force
- 2,0 N
- Ground
- No Y/N
- Sealing
- IP40
- max.I / Switch
- 50 mA
- max.Volt/Switch
- 48 DC V
- Operating temp.
- -25 to 70 °C
- Pitch
- 9,5 mm
- Illuminated
- No Y/N
- Dimension
- 7,5x6,5 mm
- Total high/long
- H3,0 mm
- Actuator size
- 3,0 mm
- Button version
- Round
- Automotive
- NO
- Operating life
- 300000 cycles
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85365011000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.