SMR 60010 T


image shown is a representation only
Description:
Rotary cod.SMT, BCD, 10 pos
Supplier:
KNITTER Switch
Matchcode:
SMR60010T
Rutronik No.:
SWITCH11013
Unit Pack:
600
MOQ:
600
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Termination
- SMT
- Code
- BCD
- No.of positions
- 10
- Model construct
- Straight
- Sealing
- IP67
- max. I/ Switch
- 150 mA
- Width
- 10.0 mm
- Operating temp.
- -60 to 125 °C
- Actuator size
- 0 mm
- Height
- 6.8 mm
- Length
- 10.0 mm
- Operating life
- 10000 cycles
- Automotive
- NO
- max.Volt/Switch
- 42 DC V
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85365011000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.