SMR 5016


image shown is a representation only
Description:
Rotary cod.SMT, HEXA, 16 pos,
Supplier:
KNITTER Switch
Matchcode:
SMR5016
Rutronik No.:
SWITCH9681
Unit Pack:
48
MOQ:
480
Packaging:
TUBE

Download the free Library Loader to convert this file for your ECAD Tool
- Termination
- SMT
- Code
- HEXA
- No.of positions
- 16
- Model construct
- Straight
- max. I/ Switch
- 100 mA
- Width
- 10,0 mm
- Operating temp.
- -40 to 85 °C
- Actuator size
- 0 mm
- Height
- 4,4 mm
- Length
- 10,0 mm
- Operating life
- 20000 cycles
- Automotive
- NO
- max.Volt/Switch
- 50 DC V
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85365015000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.