SMR 20010
![KNITTER KNITTER](https://www.rutronik24.com/images/logos/knitter_medium.png)
![KNITTER SMR 20010](https://www.rutronik24.com/pim/direct/knitter/medium/knitter-smr20010.jpg)
image shown is a representation only
Description:
Rotary cod.10x10mm BCD 10Pos
Supplier:
KNITTER Switch
Matchcode:
SMR20010
Rutronik No.:
SWITCH10914
Unit Pack:
700
MOQ:
700
Packaging:
REEL
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Termination
- SMT
- Code
- BCD
- No.of poles
- 1
- No.of positions
- 10
- Model construct
- Straight
- Stop position
- No Y/N
- Ground
- No Y/N
- Sealing
- IP40
- max. I/ Switch
- 25 mA
- Width
- 10 mm
- Operating temp.
- -25 to 70 °C
- Actuator size
- 0 mm
- Height
- 5,4 mm
- Length
- 10 mm
- Operating life
- 25000 cycles
- Pitch
- 2,54 mm
- Automotive
- NO
- max.Volt/Switch
- 24 DC V
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85365015900
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.