SMR 13116 T


image shown is a representation only
Description:
Rotary switch Hexa Inv 16 pos.
Supplier:
KNITTER Switch
Matchcode:
SMR13116T
Rutronik No.:
SWITCH10416
Unit Pack:
1000
MOQ:
1000
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Termination
- SMT
- Code
- HEXA INV
- No.of poles
- 1
- No.of positions
- 16
- Model construct
- Straight
- Sealing
- IP40
- max. I/ Switch
- 100 mA
- Width
- 7.2 mm
- Operating temp.
- -25 to 75 °C
- Actuator size
- 0 mm
- Height
- 3.0 mm
- Length
- 7.2 mm
- Operating life
- 20000 cycles
- Pitch
- 2.54 mm
- Automotive
- NO
- max.Volt/Switch
- 50 DC V
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85365015000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.