SMR 13016 T


image shown is a representation only
Description:
Rotary switch 1pole 2 position
Supplier:
KNITTER Switch
Matchcode:
SMR13016T
Rutronik No.:
SWITCH10027
Unit Pack:
1000
MOQ:
1000
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Termination
- SMT
- No.of poles
- 1
- No.of positions
- 2
- Model construct
- Straight
- max. I/ Switch
- 50 mA
- Width
- 5 mm
- Operating temp.
- -30 to 85 °C
- Actuator size
- 0 mm
- Height
- 3,0 mm
- Length
- 5,0 mm
- Operating life
- 800 cycles
- Automotive
- NO
- max.Volt/Switch
- 12 DC V
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85365015000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.