SBS 9006 JTG-NF
Description:
Dip 6pos SMT/J 0.075µm AU
Supplier:
KNITTER Switch
Matchcode:
SBS9006JTGNF
Rutronik No.:
SWITCH11045
Unit Pack:
1100
MOQ:
1000
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Termination
- SMT
- No.of positions
- 6
- Model construct
- Top
- Actuator
- Flush
- Tape sealed
- Yes Y/N
- Ground
- No Y/N
- max.Volt/Switch
- 24 DC V
- Operating life
- 5000 cycles
- Height
- 3.2 mm
- Length
- 15.68 mm
- Width
- 6 mm
- Pitch
- 2.5 mm
- Operating temp.
- -40 to 105 °C
- Automotive
- NO
- max.I/ Switch
- 25 mA
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85365019000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.