PLSJ 3-10
Description:
MULTI FUNCTION 12x10,2x2,5mm
Supplier:
KNITTER Switch
Matchcode:
PLSJ310
Rutronik No.:
SWITCH10999
Unit Pack:
800
MOQ:
1000
Packaging:
REEL
- Termination
- SMT
- Contact type
- SPST-NO
- Switch function
- Rightangle
- Sealing
- NO
- max.I / Switch
- 10 mA
- max.Volt/Switch
- 5 DC V
- Operating temp.
- -10 to 70 °C
- Automotive
- NO
- Operating life
- 100000 cycles
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85365011900
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.