MZP 1 C-PC


image shown is a representation only
Description:
Pushbu,Solderlug,SPST,Off-Mom,5
Supplier:
KNITTER Switch
Matchcode:
MZP1CPC
Rutronik No.:
SWITCH10116
Unit Pack:
1
MOQ:
1
Packaging:
BOX
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Termination
- Solderlug
- Contact type
- SPST
- Switch function
- Off-Mom
- Model Construct
- STRAIGHT
- Mounting
- PANEL
- Sealing
- IP40
- max.I / Switch
- 1000 mA
- max.Volt/Switch
- 250 AC V
- Operating temp.
- -30 to 85 °C
- Actuator size
- Dia:2,5 mm
- Pitch
- 2.5 mm
- Cap included
- Yes Y/N
- Illuminated
- No Y/N
- Dimension
- 8,1x5,1 mm
- Total high/long
- H18,8 mm
- Button version
- Round
- Plating
- Ag
- Automotive
- NO
- Operating life
- 50000 cycles
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 85365080000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.