MTG 206 P
image shown is a representation only
Description:
Solderlug, DPDT, ON-OFF-ON, ST
Supplier:
KNITTER Switch
Matchcode:
MTG206P
Rutronik No.:
SWITCH12022
Unit Pack:
100
MOQ:
100
Packaging:
BOX
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Termination
- Solderlug
- Contact type
- DPDT
- Switch function
- ON-OFF-ON
- Model construct
- STRAIGHT
- Mounting
- PANEL
- Ground
- NO Y/N
- max.Volt/Switch
- 250 AC V
- Operating life
- 200000 cycles
- Dimension
- 13,0x13,0 mm
- Total high/long
- H32,6 mm
- Actuator size
- 11,5 mm
- Operating temp.
- -45 to 140 °C
- Automotive
- NO
- max. I/ Switch
- 3000 mA
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 85365080900
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.