MSS 3111 D-R


image shown is a representation only
Description:
THT, SPDT, ON-ON, RA-HORIZ
Supplier:
KNITTER Switch
Matchcode:
MSS3111DR
Rutronik No.:
SWITCH9712
Unit Pack:
162
MOQ:
162
Packaging:
TRAY
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Termination
- THT
- Contact type
- SPDT
- Switch function
- ON-ON
- Model construct
- Rightangle
- Mounting
- PCB
- Ground
- No Y/N
- max.Volt/Switch
- 250 AC V
- Operating life
- 20000 cycles
- Dimension
- 14,0x8,5 mm
- Total high/long
- L8,5 mm
- Actuator size
- 2,3 mm
- Operating temp.
- -40 to 85 °C
- Automotive
- NO
- max. I/ Switch
- 1000 mA
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85365019000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.