MPSA-22E08L-O
![KNITTER KNITTER](https://www.rutronik24.com/images/logos/knitter_medium.png)
![KNITTER MPSA-22E08L-O](https://www.rutronik24.com/pim/direct/knitter/medium/knitter-mpsa-22e08l-o.jpg)
image shown is a representation only
Description:
PUSHBUTTON 8x8mm DPDT 1,8N
Supplier:
KNITTER Switch
Matchcode:
MPSA22E08LO
Rutronik No.:
SWITCH11294
Unit Pack:
400
MOQ:
100
Packaging:
BAG
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Termination
- THT
- Contact type
- DPDT
- Switch function
- ON-MOM
- Model Construct
- Straight
- Mounting
- PANEL
- max.I / Switch
- 100 mA
- max.Volt/Switch
- 30 V
- Operating temp.
- -10 to 60 °C
- Actuator size
- 2 mm
- Cap included
- NO Y/N
- Illuminated
- NO Y/N
- Dimension
- 8x8 mm
- Total high/long
- 13.5 mm
- Button version
- SQUARE
- Automotive
- NO
- Operating life
- 10000 cycles
- RoHS Status
- RoHS-conform
- Packaging
- BAG
- ECCN
- EAR99
- Customs Tariff No.
- 85365080000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.