MPS 103 F
![KNITTER KNITTER](https://www.rutronik24.com/images/logos/knitter_medium.png)
![KNITTER MPS 103 F](https://www.rutronik24.com/pim/artikel/knitter/medium/knitter-mps103f.jpg)
image shown is a representation only
Description:
SOLDERLUG, SPDT, ON-MOM, Strai
Supplier:
KNITTER Switch
Matchcode:
MPS103F
Rutronik No.:
SWITCH9626
Unit Pack:
100
MOQ:
100
Packaging:
BOX
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Termination
- SOLDERLUG
- Contact type
- SPDT
- Switch function
- ON-MOM
- Model Construct
- Straight
- Mounting
- PANEL
- max.I / Switch
- 1000 mA
- max.Volt/Switch
- 250 AC V
- Operating temp.
- -20 to 85 °C
- Actuator size
- 8.0 mm
- Cap included
- YES Y/N
- Illuminated
- NO Y/N
- Dimension
- 13,0x8,0 mm
- Total high/long
- H29,5 mm
- Button version
- ROUND
- Automotive
- NO
- Operating life
- 100000 cycles
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 85365019000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.