MMP 1010 D-RA
![KNITTER KNITTER](https://www.rutronik24.com/images/logos/knitter_medium.png)
![KNITTER MMP 1010 D-RA](https://www.rutronik24.com/pim/artikel/knitter/medium/knitter-mmp1010d-ra.jpg)
image shown is a representation only
Description:
THT, SPDT, ON-ON, RA-HORIZ
Supplier:
KNITTER Switch
Matchcode:
MMP1010DRA
Rutronik No.:
SWITCH9785
Unit Pack:
53
MOQ:
53
Packaging:
TUBE
Find Alternatives
Datasheet
Add to Project
Samples
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Termination
- THT
- Contact type
- SPDT
- Switch function
- ON-ON
- Model construct
- Rightangle
- Mounting
- PCB
- Ground
- No Y/N
- max.Volt/Switch
- 24 DC V
- Operating life
- 5000 cycles
- Dimension
- 10,0x2,5 mm
- Total high/long
- L6,5 mm
- Operating temp.
- -40 to 85 °C
- Automotive
- NO
- max. I/ Switch
- 200 mA
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85365019900
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.