MFP 201 N


image shown is a representation only
Description:
THT, DPDT, ON-ON
Supplier:
KNITTER Switch
Matchcode:
MFP201N
Rutronik No.:
SWITCH12237
Unit Pack:
250
MOQ:
250
Packaging:
BAG
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Termination
- THT
- Contact type
- DPDT
- Switch function
- ON-ON
- Model construct
- straight
- Mounting
- PCB
- Ground
- No Y/N
- Sealing
- 0
- max.Volt/Switch
- 30 DC V
- Operating life
- 10000 cycles
- Dimension
- 17,0x7,2 mm
- Total high/long
- L14,5 mm
- Actuator size
- 7 mm
- Operating temp.
- -20 to 85 °C
- Automotive
- NO
- max. I/ Switch
- 350 mA
- RoHS Status
- RoHS-conform
- Packaging
- BAG
- ECCN
- EAR99
- Country
- China
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.