MAV25D0F21E37220T2Q


Description:
Pushbutton IP67 blue LED 3,5N
Supplier:
KNITTER Switch
Matchcode:
MAV25D0F21E37220T2Q
Rutronik No.:
SWITCH11337
Unit Pack:
1
MOQ:
100
Packaging:
BOX
- max.I / Switch
- 3000 mA
- max.Volt/Switch
- 250 AC V
- Operating temp.
- -20 to 55 °C
- Illuminated
- Yes Y/N
- Automotive
- NO
- Operating life
- 1000000 cycles
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 85365080000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.