KTT 107


image shown is a representation only
Description:
Cap light grey for TMP series
Supplier:
KNITTER Switch
Matchcode:
KTT107
Rutronik No.:
SWITCH10038
Unit Pack:
100
MOQ:
100
Packaging:
BAG

Download the free Library Loader to convert this file for your ECAD Tool
- Technology
- Cap
- Actuator
- Light grey
- Length
- 8.0 mm
- Width
- 8.0 mm
- Height
- 6.4 mm
- Automotive
- NO
- Series
- TMP
- RoHS Status
- RoHS-conform
- Packaging
- BAG
- ECCN
- EAR99
- Customs Tariff No.
- 85389099990
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.