KTT 217


image shown is a representation only
Description:
Cap for TMP 1 H7,2 GREY
Supplier:
KNITTER Switch
Matchcode:
KTT217
Rutronik No.:
SWITCH11048
Unit Pack:
100
MOQ:
100
Packaging:
BULK

Download the free Library Loader to convert this file for your ECAD Tool
- Termination
- THT
- Model Construct
- STRAIGHT
- Ground
- No Y/N
- Dimension
- 10.0 mm
- Total high/long
- 7.2 mm
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85365011000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.