KR 207


image shown is a representation only
Description:
cap grey for DRR 3000/4000 ser
Supplier:
KNITTER Switch
Matchcode:
KR207
Rutronik No.:
SWITCH9611
Unit Pack:
100
MOQ:
500
Packaging:
BAG

Download the free Library Loader to convert this file for your ECAD Tool
- Technology
- Cap
- Actuator
- Grey
- Height
- 10,0 mm
- Automotive
- NO
- Series
- DRR 3k/ 4k
- RoHS Status
- RoHS-conform
- Packaging
- BAG
- ECCN
- EAR99
- Customs Tariff No.
- 85389099990
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.